
| ME619GXFLDG3T | |
|---|---|
| DigiKey Part Number | 1984-ME619GXFLDG3T-ND | 
| Manufacturer | |
| Manufacturer Product Number | ME619GXFLDG3T | 
| Description | SSD 512GB M.2 TLC SATA III 3.3V | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Silicon Motion, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 512GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | M.2 Module | |
| Speed - Read | - | |
| Speed - Write | - | |
| Voltage - Supply | 3.3V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | |
| Size / Dimension | 80.00mm x 22.00mm x 5.25mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark