5.6 µH Shielded Molded Inductor 6.5 A 39.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030HMT-5R6M

DigiKey Part Number
118-SRP5030HMT-5R6MTR-ND - Tape & Reel (TR)
118-SRP5030HMT-5R6MCT-ND - Cut Tape (CT)
118-SRP5030HMT-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030HMT-5R6M
Description
FIXED IND 5.6UH 6.5A 39.6 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 6.5 A 39.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
39.6mOhm Max
Series
Q @ Freq
20 @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
6.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.6.47300kr.64.73
100kr.5.32180kr.532.18
1.000kr.4.43008kr.4,430.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.12839kr.8,256.78
4.000kr.3.89363kr.15,574.52
6.000kr.3.76273kr.22,576.38
10.000kr.3.61935kr.36,193.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500