Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT32-A-AI5

DigiKey Part Number
1446-1014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WT32-A-AI5
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DQPSK, GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
7dbm
Sensitivity
-86dBm
Serial Interfaces
I2S, PIO, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
BlueCore5
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.5mA
Current - Transmitting
4.5mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types