WT11U-A-AI4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 684
Unit Price: kr.136.31000
Datasheet
Image for WT11U-A-AI4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT11U-A-AI4

DigiKey Part Number
WT11U-A-AI4-ND
Manufacturer
Manufacturer Product Number
WT11U-A-AI4
Description
RF TXRX MOD BT CHIP + U.FL SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module Integrated, Chip + U.FL Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
3Mbps
Power - Output
17dBm
Sensitivity
-88dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Integrated, Chip + U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
36mA
Current - Transmitting
88mA ~ 138mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes