
WGM160PX22KGA3R | |
|---|---|
DigiKey Part Number | 336-WGM160PX22KGA3RTR-ND - Tape & Reel (TR) 336-WGM160PX22KGA3RCT-ND - Cut Tape (CT) 336-WGM160PX22KGA3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WGM160PX22KGA3R |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | Ethernet, I2C, SPI, UART, USART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34.5mA ~ 38.5mA | |
Current - Transmitting | 131.4mA ~ 141.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 55-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.75000 | kr.102.75 |
| 10 | kr.89.41600 | kr.894.16 |
| 25 | kr.84.79440 | kr.2,119.86 |
| 100 | kr.78.45260 | kr.7,845.26 |
| 250 | kr.74.65720 | kr.18,664.30 |
| 500 | kr.71.98032 | kr.35,990.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.60.22688 | kr.60,226.88 |
| Unit Price without VAT: | kr.102.75000 |
|---|---|
| Unit Price with VAT: | kr.128.43750 |

