TSA7887ARMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: kr.92.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.544
Unit Price: kr.90.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: kr.57.60239
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: kr.109.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.64.87006
Datasheet
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA7887ARMZ-REEL

DigiKey Part Number
TSA7887ARMZ-REELSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSA7887ARMZ-REEL
Description
IC ADC 12BIT 8-MSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1, 2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types