Oscillator, Silicon IC 10kHz ~ 300kHz 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3003ITD1033T

DigiKey Part Number
TS3003ITD1033TSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3003ITD1033T
Description
IC OSC SILICON 300KHZ 10-WFDFN
Customer Reference
Detailed Description
Oscillator, Silicon IC 10kHz ~ 300kHz 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Oscillator, Silicon
Count
-
Frequency
10kHz ~ 300kHz
Voltage - Supply
1.55V ~ 5.25V
Current - Supply
4.5 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types