Similar

TS1101-50EG6 | |
|---|---|
DigiKey Part Number | 336-3314-ND |
Manufacturer | |
Manufacturer Product Number | TS1101-50EG6 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 680nA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Strip | Voltage - Supply Span (Max) 25 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
-3db Bandwidth 6 kHz | Supplier Device Package SOT-23-6 |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX44284FAUT+T | Analog Devices Inc./Maxim Integrated | 5.953 | MAX44284FAUT+TCT-ND | kr.23.46000 | Similar |


