

TOOLSTICK930QPP | |
---|---|
DigiKey Part Number | 336-1477-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK930QPP |
Description | PLATFORM PROG TOOLSTCK F920,F930 |
Customer Reference | |
Detailed Description | C8051F930 ToolStick Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Programmer | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | C8051F930 | |
Note | - | |
Base Product Number |