

TOOLSTICK912DC | |
---|---|
DigiKey Part Number | 336-1866-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK912DC |
Description | TOOLSTICK C8051F90X/C8051F91X |
Customer Reference | |
Detailed Description | C8051F90x, C8051F91x ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | C8051F90x, C8051F91x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |