SLWSTK6020A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 88
Unit Price: kr.1,273.33000
Datasheet
EFR32BG Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFR32BG Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Silicon Labs Wireless Gecko Family | Digi-Key Daily

SLWSTK6020A

DigiKey Part Number
336-3449-ND
Manufacturer
Manufacturer Product Number
SLWSTK6020A
Description
DEV KIT BLE EFR32BG 2.4GHZ
Customer Reference
Detailed Description
EFR32BG Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
EFR32BG
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes