SLWSTK6000A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 1
Unit Price: kr.487.15000
Datasheet
EFR32MG Mighty Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFR32MG Mighty Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
SLWSTK6000A_Contents
Silicon Labs Wireless Gecko Family | Digi-Key Daily

SLWSTK6000A

DigiKey Part Number
336-3466-ND
Manufacturer
Manufacturer Product Number
SLWSTK6000A
Description
DEV KIT WIRELESS EFR32MG 2.4GHZ
Customer Reference
Detailed Description
EFR32MG Mighty Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
EFR32MG
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes