MFR Recommended




SLTB004A | |
|---|---|
DigiKey Part Number | 336-4166-ND |
Manufacturer | |
Manufacturer Product Number | SLTB004A |
Description | THUNDERBOARD SENSE 2 IOT KIT |
Customer Reference | |
Detailed Description | EFR32MG12 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EFR32MG12 |
Series | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG24-DK2601B | Silicon Labs | 88 | 336-XG24-DK2601B-ND | kr.541.69000 | MFR Recommended |


