Image for VI-PC10Y-MVY-H1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-PC10Y-MVY-H1

DigiKey Part Number
VI-PC10Y-MVY-H1-ND
Manufacturer
Manufacturer Product Number
VI-PC10Y-MVY-H1
Description
DC/DC CONVERTER 5V 3.3V 150W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 5V 3.3V 10A, 10A 32V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bag
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Number of Outputs
2
Voltage - Output 1
5V
Voltage - Output 2
3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A, 10A
Power (Watts)
150W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
8.76" L x 4.96" W x 1.12" H (222.5mm x 126.0mm x 28.4mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.