
SLEXP8019A | |
|---|---|
DigiKey Part Number | 336-4046-ND |
Manufacturer | |
Manufacturer Product Number | SLEXP8019A |
Description | CPT213B CAPACITIVE TOUCH EVALUAT |
Customer Reference | |
Detailed Description | CPT213B - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 13 Buttons/Keys | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | CPT213B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.89000 | kr.167.89 |
| Unit Price without VAT: | kr.167.89000 |
|---|---|
| Unit Price with VAT: | kr.209.86250 |

