SIM3U157-B-GQR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.44.42130
Datasheet
ARM® Cortex®-M3 SiM3U1xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3U157-B-GQR

DigiKey Part Number
SIM3U157-B-GQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM3U157-B-GQR
Description
IC MCU 32BIT 128KB FLASH 80TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 SiM3U1xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 32x12b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
80-TQFP (12x12)
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB
Package / Case
80-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAM4LC2CA-AURMicrochip Technology0ATSAM4LC2CA-AURTR-NDkr.44.42130Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types