ARM® Cortex®-M3 SiM3L1xx Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3L167-C-GQR

DigiKey Part Number
336-4497-2-ND - Tape & Reel (TR)
336-4497-1-ND - Cut Tape (CT)
336-4497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM3L167-C-GQR
Description
IC MCU 32BIT 256KB FLASH 80TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 SiM3L1xx Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Part Status
Last Time Buy
Data Converters
A/D 24x10/12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
80-TQFP (12x12)
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Package / Case
80-TQFP
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
62
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32PG26B301F2048IL136-BRSilicon Labs0336-EFM32PG26B301F2048IL136-BRTR-NDkr.26.65463MFR Recommended
MSP430F6747IPZRTexas Instruments0MSP430F6747IPZR-NDkr.45.08830Similar
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 10/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.143.85000kr.143.85
10kr.117.45500kr.1,174.55
25kr.109.46120kr.2,736.53
100kr.101.85210kr.10,185.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.95.41600kr.23,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.143.85000
Unit Price with VAT:kr.179.81250