Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8752AB-ISR

DigiKey Part Number
336-3799-2-ND - Tape & Reel (TR)
336-3799-1-ND - Cut Tape (CT)
336-3799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8752AB-ISR
Description
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
20kV/µs
Mfr
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Technology
Capacitive Coupling
Supplier Device Package
8-SOIC
Number of Channels
1
Approval Agency
CQC, CSA, UR, VDE
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
10kr.14.33500kr.143.35
25kr.13.12400kr.328.10
100kr.11.79430kr.1,179.43
250kr.11.16068kr.2,790.17
500kr.10.96122kr.5,480.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.13203kr.25,330.08
5.000kr.9.93202kr.49,660.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750