
| SI8621ED-B-IS | |
|---|---|
| DigiKey Part Number | 336-2067-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI8621ED-B-IS | 
| Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SI8621ED-B-IS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Type | General Purpose | |
| Isolated Power | No | |
| Number of Channels | 2 | |
| Inputs - Side 1/Side 2 | 1/1 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 35kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
| Pulse Width Distortion (Max) | 4.5ns | |
| Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
| Voltage - Supply | 2.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.12000 | kr.21.12 | 
| 10 | kr.15.87800 | kr.158.78 | 
| 46 | kr.13.85457 | kr.637.31 | 
| 138 | kr.12.85058 | kr.1,773.38 | 
| 276 | kr.12.35873 | kr.3,411.01 | 
| 506 | kr.12.00038 | kr.6,072.19 | 
| 1.012 | kr.11.65907 | kr.11,798.98 | 
| 2.530 | kr.11.29858 | kr.28,585.41 | 
| 5.014 | kr.11.08401 | kr.55,575.23 | 
| Unit Price without VAT: | kr.21.12000 | 
|---|---|
| Unit Price with VAT: | kr.26.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark