

SI8285BD-IS | |
|---|---|
DigiKey Part Number | 336-3512-ND |
Manufacturer | |
Manufacturer Product Number | SI8285BD-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2A, 4.1A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.19.78848 | kr.910.27 |
| Unit Price without VAT: | kr.19.78848 |
|---|---|
| Unit Price with VAT: | kr.24.73560 |


