
SI8273GBD-IS1 | |
|---|---|
DigiKey Part Number | 336-3541-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8273GBD-IS1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 4.2V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology RF Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.00300 | kr.240.03 |
| 48 | kr.21.04229 | kr.1,010.03 |
| 144 | kr.19.62188 | kr.2,825.55 |
| 288 | kr.18.92646 | kr.5,450.82 |
| 528 | kr.18.42023 | kr.9,725.88 |
| 1.008 | kr.17.96710 | kr.18,110.84 |
| 2.544 | kr.17.44612 | kr.44,382.93 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |




