
SI82390CD-IS | |
---|---|
DigiKey Part Number | 336-3378-5-ND |
Manufacturer | |
Manufacturer Product Number | SI82390CD-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.8V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.18000 | kr.37.18 |
10 | kr.28.49300 | kr.284.93 |
46 | kr.25.14652 | kr.1,156.74 |
138 | kr.23.48565 | kr.3,241.02 |
276 | kr.22.67293 | kr.6,257.73 |
506 | kr.22.08115 | kr.11,173.06 |
1.012 | kr.21.51684 | kr.21,775.04 |
2.530 | kr.20.92135 | kr.52,931.02 |
Unit Price without VAT: | kr.37.18000 |
---|---|
Unit Price with VAT: | kr.46.47500 |