


SI72XX-EVAL-KIT | |
|---|---|
DigiKey Part Number | 336-5085-ND |
Manufacturer | |
Manufacturer Product Number | SI72XX-EVAL-KIT |
Description | SI72XX HALL EFFECT MAGNETIC SENS |
Customer Reference | |
Detailed Description | Si72xx - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si72xx | |
Note | - | |
Base Product Number |

