
SI7210-B-01-IV | |
|---|---|
DigiKey Part Number | 336-4069-ND |
Manufacturer | |
Manufacturer Product Number | SI7210-B-01-IV |
Description | SEN HALL EFFECT I2C SOT-23-5 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 0.4µA (Typ) |
Manufacturer Silicon Labs | Resolution 13 b |
Packaging Strip | Bandwidth 20kHz |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Programmable |
Axis Single | Supplier Device Package SOT-23-5 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±20mT | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.71V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7210-B-04-IVR | Silicon Labs | 4.824 | 336-4129-1-ND | kr.8.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 5 | kr.8.53400 | kr.42.67 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.62080 | kr.190.52 |
| 50 | kr.7.28340 | kr.364.17 |
| 300 | kr.6.53823 | kr.1,961.47 |
| 600 | kr.6.29235 | kr.3,775.41 |
| 1.200 | kr.6.06712 | kr.7,280.54 |
| 5.100 | kr.5.65539 | kr.28,842.49 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |



