Digital Switch Latch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect SOT-23-3
Silicon Labs Si7210 | Digi-Key Daily

SI7202-B-01-IV

DigiKey Part Number
336-4051-ND
Manufacturer
Manufacturer Product Number
SI7202-B-01-IV
Description
MAGNETIC SWITCH LATCH SOT23-3
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
400nA (Typ)
Packaging
Strip
Output Type
Push-Pull
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
Function
Latch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
1.5mT Trip, -1.5mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
5kr.5.64200kr.28.21
10kr.5.35700kr.53.57
25kr.5.01880kr.125.47
50kr.4.78680kr.239.34
300kr.4.27317kr.1,281.95
600kr.4.10398kr.2,462.39
1.200kr.3.94893kr.4,738.72
5.100kr.3.66559kr.18,694.51
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000