Si72xx SOT23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si72xx SOT23-3
Silicon Labs Si7210 | Digi-Key Daily

SI7202-B-00-FVR

DigiKey Part Number
336-4123-2-ND - Tape & Reel (TR)
336-4123-1-ND - Cut Tape (CT)
336-4123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7202-B-00-FVR
Description
MAGNETIC SWITCH LATCH SOT23-3
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
0.7mT Trip, -0.7mT Release
Test Condition
0°C ~ 70°C
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
400nA (Typ)
Current - Output (Max)
-
Output Type
Push-Pull
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.089
Check for Additional Incoming Stock
Last Time Buy Date: 20/11/2025
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
5kr.5.42800kr.27.14
10kr.5.15200kr.51.52
25kr.4.82560kr.120.64
50kr.4.60160kr.230.08
100kr.4.39740kr.439.74
500kr.3.98694kr.1,993.47
1.000kr.3.83443kr.3,834.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61830kr.10,854.90
6.000kr.3.49646kr.20,978.76
9.000kr.3.42993kr.30,869.37
15.000kr.3.35077kr.50,261.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500