
SI7201-B-22-IVR | |
|---|---|
DigiKey Part Number | 336-6112-2-ND - Tape & Reel (TR) 336-6112-1-ND - Cut Tape (CT) 336-6112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-22-IVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 5.5V |
Mfr | Current - Supply (Max) 1.2µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±4.9mT Trip, ±2.3mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.64200 | kr.28.21 |
| 10 | kr.5.35700 | kr.53.57 |
| 25 | kr.5.01880 | kr.125.47 |
| 50 | kr.4.78680 | kr.239.34 |
| 100 | kr.4.57370 | kr.457.37 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

