


SI7201-B-06-IVR | |
|---|---|
DigiKey Part Number | SI7201-B-06-IVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7201-B-06-IVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 400nA (Typ) |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±2.0mT Trip, ±0.6mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.76357 | kr.11,290.71 |
| Unit Price without VAT: | kr.3.76357 |
|---|---|
| Unit Price with VAT: | kr.4.70446 |


