


| SI7201-B-02-FVR | |
|---|---|
| DigiKey Part Number | 336-4120-2-ND - Tape & Reel (TR) 336-4120-1-ND - Cut Tape (CT) 336-4120-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SI7201-B-02-FVR | 
| Description | MAGNETIC SWITCH OMNIPOL SOT23-3 | 
| Customer Reference | |
| Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Function | Omnipolar Switch | |
| Technology | ||
| Polarization | North Pole, South Pole | |
| Sensing Range | ±0.9mT Trip, ±0.2mT Release | |
| Test Condition | 0°C ~ 70°C | |
| Voltage - Supply | 1.7V ~ 3.6V | |
| Current - Supply (Max) | 1.1 µA (Typ) | |
| Current - Output (Max) | - | |
| Output Type | Push-Pull | |
| Features | Tamper Detection, Temperature Compensation, Digital Filter | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-23-3 | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 | 
| 5 | kr.7.42400 | kr.37.12 | 
| 10 | kr.7.05900 | kr.70.59 | 
| 25 | kr.6.62280 | kr.165.57 | 
| 50 | kr.6.32580 | kr.316.29 | 
| 100 | kr.6.05570 | kr.605.57 | 
| 500 | kr.5.51092 | kr.2,755.46 | 
| 1.000 | kr.5.30842 | kr.5,308.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.02144 | kr.15,064.32 | 
| 6.000 | kr.4.85965 | kr.29,157.90 | 
| 9.000 | kr.4.77126 | kr.42,941.34 | 
| Unit Price without VAT: | kr.8.38000 | 
|---|---|
| Unit Price with VAT: | kr.10.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark