Similar

SI7005-B-FM1R | |
|---|---|
DigiKey Part Number | 336-2332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7005-B-FM1R |
Description | SENS HUMI/TEMP 3.3V I2C 3% 24QFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7005-B-FM1R Models |
Category | Accuracy ±3% RH |
Manufacturer Silicon Labs | Response Time 8 s |
Packaging Tape & Reel (TR) | Voltage - Supply 2.1V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature 0°C ~ 70°C |
Humidity Range 0 ~ 100% RH | Package / Case 24-LFQFN Exposed Pad |
Output Type I2C | Supplier Device Package 24-QFN (4x4) |
Output 12b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT21P-TR-0.4KS | Sensirion AG | 1.485 | 1649-1006-1-ND | kr.48.69000 | Similar |



