24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330B-B00206-GM

DigiKey Part Number
336-3343-ND
Manufacturer
Manufacturer Product Number
SI5330B-B00206-GM
Description
IC CLK BUFFER 1:4 710MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5330B-B00206-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVPECL
Output
LVDS
Frequency - Max
710 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.48.83000kr.48.83
10kr.37.73400kr.377.34
25kr.34.96720kr.874.18
100kr.31.92190kr.3,192.19
490kr.29.61959kr.14,513.60
980kr.28.89594kr.28,318.02
1.470kr.28.53324kr.41,943.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.83000
Unit Price with VAT:kr.61.03750