
SI53159-A01AGM | |
|---|---|
DigiKey Part Number | 336-2165-ND |
Manufacturer | |
Manufacturer Product Number | SI53159-A01AGM |
Description | IC DISTRIBUTION PCIE 48-WFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-WFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 48-QFN (6x6) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.13000 | kr.44.13 |
| 10 | kr.33.97000 | kr.339.70 |
| 25 | kr.31.42600 | kr.785.65 |
| 100 | kr.28.63080 | kr.2,863.08 |
| 490 | kr.26.51751 | kr.12,993.58 |
| 980 | kr.25.85290 | kr.25,335.84 |
| 1.470 | kr.25.52027 | kr.37,514.80 |
| Unit Price without VAT: | kr.44.13000 |
|---|---|
| Unit Price with VAT: | kr.55.16250 |

