
SI4735-D60-GU | |
|---|---|
DigiKey Part Number | 336-2140-ND |
Manufacturer | |
Manufacturer Product Number | SI4735-D60-GU |
Description | RF RX AM/FM 153KHZ-279KHZ 24SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI4735-D60-GU Models |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Features RSSI Equipped |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Frequency 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | Mounting Type Surface Mount |
Modulation or Protocol AM, FM, SW-LW | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 24-SSOP |
Current - Receiving 18.5mA | Base Product Number |
Data Interface PCB, Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.29.94400 | kr.299.44 |
| 56 | kr.26.99821 | kr.1,511.90 |
| 112 | kr.25.92830 | kr.2,903.97 |
| 280 | kr.24.60782 | kr.6,890.19 |
| 504 | kr.23.81361 | kr.12,002.06 |
| 1.008 | kr.22.92727 | kr.23,110.69 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |









