Similar

SI4731-DEMO | |
|---|---|
DigiKey Part Number | 336-4760-ND |
Manufacturer | |
Manufacturer Product Number | SI4731-DEMO |
Description | BOARD DEMO SI4731 RADIO RECEIVER |
Customer Reference | |
Detailed Description | Si4731 - Receiver 520kHz ~ 1.71MHz, 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part Si4731 |
Part Status Obsolete | RF Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz |
Type Receiver | Function Receiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4731-D60-EVB | Skyworks Solutions Inc. | 0 | SI4731-D60-EVB-ND | kr.1,282.00000 | Similar |


