
SI4705-D50-GM | |
|---|---|
DigiKey Part Number | 336-2525-ND |
Manufacturer | |
Manufacturer Product Number | SI4705-D50-GM |
Description | RF RCVR FM 64MHZ-108MHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 64MHz ~ 108MHz | Package / Case 20-UFQFN Exposed Pad |
Modulation or Protocol FM | Supplier Device Package 20-QFN (3x3) |
Applications General Purpose | Base Product Number |
Data Interface PCB, Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4705-D60-GM | Skyworks Solutions Inc. | 368 | SI4705-D60-GM-ND | kr.22.51000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.29.20200 | kr.292.02 |
| 25 | kr.27.62480 | kr.690.62 |
| 100 | kr.25.45190 | kr.2,545.19 |
| 250 | kr.24.15032 | kr.6,037.58 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |

