
SI1151-AB09-GMR | |
|---|---|
DigiKey Part Number | SI1151-AB09-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1151-AB09-GMR |
Description | SENSOR OPT 940NMAMB 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Silicon Labs | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient, Gesture | Package / Case 10-WFQFN |
Wavelength 940nm | Supplier Device Package 10-DFN (2x2) |
Proximity Detection Yes | Base Product Number |

