Si11xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1151-AB00-GMR

DigiKey Part Number
336-SI1151-AB00-GMRTR-ND - Tape & Reel (TR)
336-SI1151-AB00-GMRCT-ND - Cut Tape (CT)
336-SI1151-AB00-GMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1151-AB00-GMR
Description
SENSOR OPT 940NMAMB 10 WFQFN
Customer Reference
Detailed Description
Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
SI1151-AB00-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient, Gesture
Wavelength
940nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.123
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.15000kr.25.15
5kr.22.51600kr.112.58
10kr.21.53000kr.215.30
25kr.20.35960kr.508.99
50kr.19.56220kr.978.11
100kr.18.83070kr.1,883.07
500kr.17.35834kr.8,679.17
1.000kr.16.80998kr.16,809.98
Unit Price without VAT:kr.25.15000
Unit Price with VAT:kr.31.43750