Optical Sensor IR 850nm I2C 10-SMD Module, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor IR 850nm I2C 10-SMD Module, No Lead
SI11xx-M01-GMR(bottom)

SI1142-M01-GMR

DigiKey Part Number
336-3261-2-ND - Tape & Reel (TR)
336-3261-1-ND - Cut Tape (CT)
336-3261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1142-M01-GMR
Description
SENSOR OPT 850NM IR 10 SMD
Customer Reference
Detailed Description
Optical Sensor IR 850nm I2C 10-SMD Module, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Silicon Labs
Voltage - Supply
1.71V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
IR
Package / Case
10-SMD Module, No Lead
Wavelength
850nm
Supplier Device Package
10-QFN (4.9x2.9)
Proximity Detection
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1142-A11-GMRSilicon Labs1.983336-2200-1-NDkr.38.86000MFR Recommended
In-Stock: 2.496
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.23151kr.73,078.77
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.43.94000kr.43.94
5kr.39.58600kr.197.93
10kr.37.97000kr.379.70
25kr.36.04680kr.901.17
50kr.34.73060kr.1,736.53
100kr.33.52530kr.3,352.53
500kr.31.09808kr.15,549.04
1.000kr.30.19343kr.30,193.43
Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.67000kr.55.67
5kr.47.33400kr.236.67
10kr.44.11400kr.441.14
25kr.40.18560kr.1,004.64
50kr.37.44280kr.1,872.14
100kr.34.88200kr.3,488.20
500kr.29.57712kr.14,788.56
1.000kr.27.54381kr.27,543.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.43.94000
Unit Price with VAT:kr.54.92500