SI1102-A-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 77
Unit Price: kr.30.38000
Datasheet
SI1102-A-GMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1102-A-GM

DigiKey Part Number
336-5516-ND
Manufacturer
Manufacturer Product Number
SI1102-A-GM
Description
SENSOR OPT REFLECTIVE 50CM 8WDFN
Customer Reference
Detailed Description
Reflective Optical Sensor 19.7" (50cm) 1.6' Non-Metallic 8-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Sensing Distance
19.7" (50cm) 1.6'
Sensing Method
Reflective
Sensing Object
Non-Metallic
Output Configuration
-
Sensing Light
-
Mounting Type
Surface Mount
Current - Supply
400 mA
Voltage - Supply
2.2V ~ 5.25V
Package / Case
8-WDFN Exposed Pad
Features
Low Power
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types