SI1081-A-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: kr.22.40559
Datasheet
EZRadioPRO Series RF Transceivers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1081-A-GM

DigiKey Part Number
336-2602-ND
Manufacturer
Manufacturer Product Number
SI1081-A-GM
Description
IC RF TXRX+MCU ISM<1GHZ 36QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
4FSK, 4GFSK, FSK, GFSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-126dBm
Memory Size
8kB Flash, 768B RAM
Serial Interfaces
I2C, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10.7mA ~ 13.7mA
Current - Transmitting
70mA ~ 85mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types