
SI1065-A-GM | |
|---|---|
DigiKey Part Number | 336-2600-ND |
Manufacturer | |
Manufacturer Product Number | SI1065-A-GM |
Description | IC RF TXRX+MCU ISM<1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4FSK, 4GFSK, FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 13dBm | |
Sensitivity | -116dBm | |
Memory Size | 32kB Flash, 4kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.7mA ~ 13.7mA | |
Current - Transmitting | 18mA ~ 29mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.98000 | kr.62.98 |
| 10 | kr.48.89600 | kr.488.96 |
| 25 | kr.44.63360 | kr.1,115.84 |
| Unit Price without VAT: | kr.62.98000 |
|---|---|
| Unit Price with VAT: | kr.78.72500 |

