IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1013-A-GM

DigiKey Part Number
336-1870-5-ND
Manufacturer
Manufacturer Product Number
SI1013-A-GM
Description
IC RF TXRX+MCU ISM<1GHZ 42QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI1013-A-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
256kbps
Power - Output
13dBm
Sensitivity
-121dBm
Memory Size
8kB Flash, 768B RAM
Serial Interfaces
I2C, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18.5mA
Current - Transmitting
17mA ~ 30mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.