



RD-0057-0201 | |
|---|---|
DigiKey Part Number | 336-3632-ND |
Manufacturer | |
Manufacturer Product Number | RD-0057-0201 |
Description | THUNDERBOARD REACT |
Customer Reference | |
Detailed Description | BGM111, Si1133, Si7021, Si7201 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGM111, Si1133, Si7021, Si7201 | |
Note | - |


