
ACPDZC3V3HT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDZC3V3HT-HFTR-ND - Tape & Reel (TR) 641-ACPDZC3V3HT-HFCT-ND - Cut Tape (CT) 641-ACPDZC3V3HT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDZC3V3HT-HF |
Description | TVS DIODE 3.3VWM 7V 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 119W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.7V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| 2.000 | kr.0.59970 | kr.1,199.40 |
| 5.000 | kr.0.52273 | kr.2,613.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47509 | kr.4,750.90 |
| 20.000 | kr.0.43501 | kr.8,700.20 |
| 30.000 | kr.0.41459 | kr.12,437.70 |
| 50.000 | kr.0.39163 | kr.19,581.50 |
| 70.000 | kr.0.37804 | kr.26,462.80 |
| 100.000 | kr.0.36483 | kr.36,483.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

