MGM210P022JIA2R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: kr.54.11006
Datasheet
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Silicon Labs Wireless Gecko Series 2 First Look Video

MGM210P022JIA2R

DigiKey Part Number
336-6189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM210P022JIA2R
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-104.5dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Utilized IC / Part
EFR32MG21
Part Status
Discontinued at DigiKey
Memory Size
1MB Flash, 96kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.8V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
9.1mA ~ 9.9mA
Protocol
Current - Transmitting
16.1mA ~ 34.1mA
Modulation
DSSS, GFSK, O-QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.4835GHz
Operating Temperature
-40°C ~ 125°C (TA)
Data Rate
2Mbps
Package / Case
31-SMD Module
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGM210PA22JIA2RSilicon Labs0336-MGM210PA22JIA2RTR-NDkr.54.11006Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes