MGM12P32F1024GE-V2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: kr.150.75000
Datasheet
802.15.4, Bluetooth Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM12P32F1024GE-V2

DigiKey Part Number
336-4038-ND
Manufacturer
Manufacturer Product Number
MGM12P32F1024GE-V2
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-105dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Strip
Utilized IC / Part
EFR32MG12
Part Status
Discontinued at DigiKey
Memory Size
1MB Flash, 256kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.8V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
10.3mA
Modulation
2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK
Current - Transmitting
10mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
17dBm
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGM12P32F1024GE-V4Silicon Labs0MGM12P32F1024GE-V4-NDkr.150.75000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types