MGM12P02F1024GA-V2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: kr.131.79580
Datasheet
Mighty Gecko
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM12P02F1024GA-V2

DigiKey Part Number
336-4033-ND
Manufacturer
Manufacturer Product Number
MGM12P02F1024GA-V2
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MGM12P02F1024GA-V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Modulation
2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-101dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32MG12
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
10.3mA
Current - Transmitting
10mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types