
ETRX357USB | |
---|---|
DigiKey Part Number | 920-1012-ND |
Manufacturer | |
Manufacturer Product Number | ETRX357USB |
Description | ZIGBEE USB STICK |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 2.4GHz 802.15.4 Zigbee™ USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz | |
Applications | ISM | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 8dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Base Product Number |