
EM342-RT | |
|---|---|
DigiKey Part Number | 336-3251-ND |
Manufacturer | |
Manufacturer Product Number | EM342-RT |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 128kB Flash, 12kB RAM | |
Serial Interfaces | JTAG, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 22mA ~ 28.5mA | |
Current - Transmitting | 21.5mA ~ 43.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.72000 | kr.63.72 |
| 10 | kr.58.43600 | kr.584.36 |
| 25 | kr.53.12200 | kr.1,328.05 |
| 80 | kr.47.81113 | kr.3,824.89 |
| Unit Price without VAT: | kr.63.72000 |
|---|---|
| Unit Price with VAT: | kr.79.65000 |

