
EFR32MG24A010F1024IM48-BR | |
|---|---|
DigiKey Part Number | 336-EFR32MG24A010F1024IM48-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG24A010F1024IM48-BR |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -94.8dBm |
Mfr | Memory Size 1024kB Flash, 128kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, IrDA, UART |
Packaging Tape & Reel (TR) | GPIO 32 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 4.4mA ~ 5.1mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 19.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.42956 | kr.48,573.90 |
| Unit Price without VAT: | kr.19.42956 |
|---|---|
| Unit Price with VAT: | kr.24.28695 |

